ABB TA75DU25 technical specifications.
| Contact Current Rating | 25A |
| Depth | 117mm |
| Length | 60mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 500V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Resistance | 5.5mR |
| Series | TA75DU |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for ABB TA75DU25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.