ABB TF42-5.7 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 5.7A |
| Max Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB TF42-5.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.