ABB TME120S080WM4 technical specifications.
| Type | Single Phase |
| Technology | MOV |
| Modes of Protection | L-N|L-G|N-G|L-L |
| Maximum Surge Current | 80kA |
| Nominal Line Current | 20kA |
| Nominal Line Voltage | 120VAC/240VAC |
| Frequency | 50|60Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Mounting | Surface Mount |
Download the complete datasheet for ABB TME120S080WM4 to view detailed technical specifications.
No datasheet is available for this part.