ABB UDT020A0X3-SRDZ technical specifications.
| Number of Terminals | 17 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-B17 |
| Width | 11.43 |
| Length | 20.32 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABB UDT020A0X3-SRDZ to view detailed technical specifications.
No datasheet is available for this part.