
ABB UPS0600ITSIR technical specifications.
| Package Length (mm) | 482.6 |
| Package Width (mm) | 381 |
| Package Height (mm) | 83.82 |
| Mounting | Screw |
| Cage Code | SQ299 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for ABB UPS0600ITSIR to view detailed technical specifications.
No datasheet is available for this part.