
ABB UPS0600ITSIT technical specifications.
| Package Length (mm) | 436.88 |
| Package Width (mm) | 139.7 |
| Package Height (mm) | 210.82 |
| Mounting | Desktop |
| Cage Code | SQ299 |
Download the complete datasheet for ABB UPS0600ITSIT to view detailed technical specifications.
No datasheet is available for this part.