This 16-terminal DC/DC converter features a single output and operates within a 3-14.4V input voltage range. The device is packaged in the R-XXMA-N16 format, measuring 11.43mm in width and 20.32mm in length. The converter is designed for board mount applications.
ABB UVT020A0X43-SRZ technical specifications.
| Number of Terminals | 16 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N16 |
| Width | 11.43 |
| Length | 20.32 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABB UVT020A0X43-SRZ to view detailed technical specifications.
No datasheet is available for this part.