DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, MODULE-28
ABB UVXS0606A0X3-SRZ technical specifications.
| Number of Terminals | 28 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X28 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABB UVXS0606A0X3-SRZ to view detailed technical specifications.
No datasheet is available for this part.