Abbatron 1145 technical specifications.
| Type | Internal Tooth |
| Material | Steel |
| Finish | Zinc |
| Outside Diameter (Metric) | 12.7mm |
| Outside Diameter (Imperial) | 0.5in |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abbatron 1145 to view detailed technical specifications.
No datasheet is available for this part.