Abbatron 2162 technical specifications.
| Outside Diameter (Metric) (mm) | 9.53 |
| Outside Diameter (Imperial) (in) | 0.375 |
| Inside Diameter (Metric) (mm) | 3.56 |
| Inside Diameter (Imperial) (in) | 0.14 |
| Overall Thickness (Metric) (mm) | 1.57 |
| Overall Thickness (Imperial) (in) | 0.062 |
| Type | Flat |
| Material | Fiber |
| Cage Code | 91967 |
| HTS Code | 3926904590 |
| Schedule B | 3926904500 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Abbatron 2162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.