Abbatron 2190 technical specifications.
| Type | Bumper |
| Shape | Round |
| Material | Rubber |
| Mounting | Recessed |
| Color | Black |
| Durometer | 60A |
| Product Height (Metric) | 6.35mm |
| Product Height (Imperial) | 0.25in |
| Outside Diameter (Metric) | 12.7mm |
| Outside Diameter (Imperial) | 0.5in |
| Inside Diameter (Metric) | 3.2mm |
| Inside Diameter (Imperial) | 0.125in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 2190 to view detailed technical specifications.
No datasheet is available for this part.