Round rubber bumper, black, with a 60A durometer. Features recessed mounting with an outside diameter of 19.1mm (0.75 in) and an inside diameter of 4.775mm (0.188 in). Product height is 14.3mm (0.56 in).
Abbatron 2465 technical specifications.
| Type | Bumper |
| Shape | Round |
| Material | Rubber |
| Mounting | Recessed |
| Color | Black |
| Durometer | 60A |
| Product Height (Metric) | 14.3mm |
| Product Height (Imperial) | 0.56in |
| Outside Diameter (Metric) | 19.1mm |
| Outside Diameter (Imperial) | 0.75in |
| Inside Diameter (Metric) | 4.775mm |
| Inside Diameter (Imperial) | 0.188in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 2465 to view detailed technical specifications.
No datasheet is available for this part.