Abbatron 2514 technical specifications.
| Type | Flat |
| Material | Nylon |
| Inside Diameter (Metric) | 2.92mm |
| Inside Diameter (Imperial) | 0.115in |
| Outside Diameter (Metric) | 7.14mm |
| Outside Diameter (Imperial) | 0.281in |
| Overall Thickness (Metric) | 1.17mm |
| Overall Thickness (Imperial) | 0.046in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 2514 to view detailed technical specifications.
No datasheet is available for this part.