Abbatron 2518 technical specifications.
| Type | Flat |
| Material | Nylon |
| Inside Diameter (Metric) | 6.35mm |
| Inside Diameter (Imperial) | 0.25in |
| Outside Diameter (Metric) | 15.88mm |
| Outside Diameter (Imperial) | 0.625in |
| Overall Thickness (Metric) | 1.57mm |
| Overall Thickness (Imperial) | 0.062in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 2518 to view detailed technical specifications.
No datasheet is available for this part.