Abbatron 2537 technical specifications.
| Type | Shoulder |
| Material | Nylon 6/6 |
| Inside Diameter (Imperial) | 13/64in |
| Outside Diameter (Imperial) | 13/32in |
| Overall Thickness (Imperial) | 7/16in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 2537 to view detailed technical specifications.
No datasheet is available for this part.