Abbatron 2603 technical specifications.
| Outer Diameter (Metric) (mm) | 9.53 |
| Outer Diameter (Imperial) (in) | 3/8 |
| Body Length (Metric) (mm) | 25.4 |
| Body Length (Imperial) (in) | 1 |
| Thread Depth (Metric) (mm) | 9.53 |
| Thread Depth (Imperial) (in) | 3/8 |
| Type | Round |
| Gender | F/F |
| Material | Ceramic |
| Cage Code | 91967 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 2603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.