Abbatron 2646 technical specifications.
| Type | Round |
| Gender | F/F |
| Material | Ceramic |
| Outer Diameter (Imperial) | 1/2in |
| Outer Diameter (Imperial - Decimal) | 0.5in |
| Body Length (Imperial) | 1in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 2646 to view detailed technical specifications.
No datasheet is available for this part.