Flat washer crafted from durable nylon. Features a 2.36mm (0.093 inch) inside diameter and a 6.35mm (0.25 inch) outside diameter. Offers an overall thickness of 0.79mm (0.031 inch).
Abbatron 2652 technical specifications.
| Type | Flat |
| Material | Nylon |
| Inside Diameter (Metric) | 2.36mm |
| Inside Diameter (Imperial) | 0.093in |
| Outside Diameter (Metric) | 6.35mm |
| Outside Diameter (Imperial) | 0.25in |
| Overall Thickness (Metric) | 0.79mm |
| Overall Thickness (Imperial) | 0.031in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 2652 to view detailed technical specifications.
No datasheet is available for this part.