Abbatron 2660 technical specifications.
| Type | Shoulder |
| Material | Nylon |
| Inside Diameter (Imperial) | 9/64in |
| Outside Diameter (Imperial) | 3/8in |
| Outside Diameter (Imperial - Decimal) | 0.375in |
| Overall Thickness (Imperial) | 3/32in |
| Standards | ASTM-D4066 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 2660 to view detailed technical specifications.
No datasheet is available for this part.