Abbatron 2665 technical specifications.
| Type | Insulating |
| Material | Nylon |
| Inside Diameter (Metric) | 4.32mm |
| Inside Diameter (Imperial) | 0.17in |
| Outside Diameter (Metric) | 9.525mm |
| Outside Diameter (Imperial) | 0.375in |
| Overall Thickness (Metric) | 2.29mm |
| Overall Thickness (Imperial) | 0.09in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 2665 to view detailed technical specifications.
No datasheet is available for this part.