Abbatron 2672 technical specifications.
| Type | Flat |
| Material | Nylon |
| Inside Diameter (Metric) | 3.56mm |
| Inside Diameter (Imperial) | 0.14in |
| Outside Diameter (Metric) | 7.92mm |
| Outside Diameter (Imperial) | 0.312in |
| Overall Thickness (Metric) | 1.57mm |
| Overall Thickness (Imperial) | 0.062in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 2672 to view detailed technical specifications.
No datasheet is available for this part.