Abbatron 2674 technical specifications.
| Type | Flat |
| Material | Nylon |
| Inside Diameter (Metric) | 5.16mm |
| Inside Diameter (Imperial) | 0.203in |
| Outside Diameter (Metric) | 9.5mm |
| Outside Diameter (Imperial) | 0.375in |
| Overall Thickness (Metric) | 1.57mm |
| Overall Thickness (Imperial) | 0.062in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 2674 to view detailed technical specifications.
No datasheet is available for this part.