Abbatron 8250 technical specifications.
| Type | Hex |
| Gender | M/F |
| Material | Brass |
| Finish | Nickel |
| Width Across Flats (Imperial) | 1/4in |
| Body Length (Imperial) | 1/2in |
| Body Length (Imperial - Decimal) | 0.5in |
| Thread Length (Imperial) | 9/32in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 8250 to view detailed technical specifications.
No datasheet is available for this part.