Abbatron 8425 technical specifications.
| Type | Hex |
| Gender | F/F |
| Material | Aluminum |
| Width Across Flats (Imperial) | 1/4in |
| Width Across Flats (Imperial - Decimal) | 0.25in |
| Body Length (Imperial - Decimal) | 0.75in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 8425 to view detailed technical specifications.
No datasheet is available for this part.