Abbatron 8461 technical specifications.
| Width Across Flats (Imperial - Decimal) (in) | 0.313 |
| Body Length (Imperial - Decimal) (in) | 0.25 |
| Thread Depth (Imperial - Decimal) (in) | 0.25 |
| Inner Diameter (Imperial - Decimal) (in) | 0.19 |
| Type | Hex |
| Gender | F/F |
| Material | Aluminum 2011-T3 |
| Finish | Clear Chromate |
| Cage Code | 91967 |
| EU RoHS | Yes |
| HTS Code | 7616107090 |
| Schedule B | 7616108000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 8461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.