Round spacer crafted from Aluminum Alloy 2011-T3, featuring a clear chromate finish for enhanced corrosion resistance. With an outer diameter of 0.25 inches, this component provides reliable spacing solutions.
Abbatron 8501 technical specifications.
| Type | Round |
| Material | Aluminum Alloy 2011-T3 |
| Finish | Clear Chromate |
| Outer Diameter (Imperial - Decimal) | 0.25in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 8501 to view detailed technical specifications.
No datasheet is available for this part.