Abbott Technologies 2E25CT technical specifications.
| Transformer Type | Power Transformer |
| Maximum DCR Primary Side | 201(Typ)Ohm |
| Maximum DCR Secondary Side | 20.4(Typ)Ohm |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 25V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 2500VDC |
| Number of Terminals | 5 |
| Max Operating Temperature | 85°C |
| Primary Frequency | 400Hz |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbott Technologies 2E25CT to view detailed technical specifications.
No datasheet is available for this part.