Abbott Technologies 98019-01 technical specifications.
| Technology | Toroid |
| Inductance | 9500uH |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.305Ohm |
| Lead Style | Turret Terminal |
| Product Length | 59.94mm |
| Product Depth | 54.1mm |
| Height | 27.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abbott Technologies 98019-01 to view detailed technical specifications.
No datasheet is available for this part.