ABC Taiwan Electronics MB4030470MLB technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 3 |
| Length | 4 |
| Manufacturer Series | MB4030 |
| Series | MB4030-L |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABC Taiwan Electronics MB4030470MLB to view detailed technical specifications.
No datasheet is available for this part.