This through-hole ferrite drum core inductor features a 1.5 microhenry inductance with a 20% tolerance and a maximum DC current of 5.4 amps. The inductor is tested at a frequency of 1 kHz and has a typical temperature rise of 20 degrees Celsius per watt. It is available in a radial lead style with a height of 11 mm and a product diameter of 9.2 mm. The operating temperature range is from -40 to 125 degrees Celsius.
ABC Taiwan Electronics RB09121R5MLB-DE2 technical specifications.
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.4A |
| Typical Temperature Rise | 20°C |
| Max DC Resistance | 0.008Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 78M(Typ)Hz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 9.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for ABC Taiwan Electronics RB09121R5MLB-DE2 to view detailed technical specifications.
No datasheet is available for this part.