This 220uH inductor features a drum core design with a ferrite core material and a tolerance of 10%. It has a maximum DC current rating of 0.44A and a typical temperature rise of 20°C. The inductor's maximum DC resistance is 0.72 and it has a minimum quality factor of 30. It operates over a temperature range of -40°C to 125°C and is available in a through-hole package with a height of 11mm and a product diameter of 9.2mm.
ABC Taiwan Electronics RB0912221KLB-DE2 technical specifications.
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.44A |
| Typical Temperature Rise | 20°C |
| Max DC Resistance | 0.72Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 4.5M(Typ)Hz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 9.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for ABC Taiwan Electronics RB0912221KLB-DE2 to view detailed technical specifications.
No datasheet is available for this part.