ABC Taiwan Electronics RB0912331KLB-DE2 technical specifications.
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.36A |
| Typical Temperature Rise | 20°C |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 3.6M(Typ)Hz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 9.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for ABC Taiwan Electronics RB0912331KLB-DE2 to view detailed technical specifications.
No datasheet is available for this part.