This ferrite drum core inductor features a 6.8uH inductance with a 20% tolerance, tested at 1KHz. It can handle a maximum DC current of 2.5A and has a typical temperature rise of 20 degrees. The inductor's maximum DC resistance is 0.028 ohms, with a minimum quality factor of 30 and a self resonant frequency of 33MHz. It is available in a radial lead style, with a height of 11mm and a product diameter of 9.2mm. The operating temperature range is from -40 to 125 degrees Celsius.
ABC Taiwan Electronics RB09126R8MLB-DE2 technical specifications.
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.5A |
| Typical Temperature Rise | 20°C |
| Max DC Resistance | 0.028Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 33M(Typ)Hz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 9.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for ABC Taiwan Electronics RB09126R8MLB-DE2 to view detailed technical specifications.
No datasheet is available for this part.