General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5039,
ABC Taiwan Electronics SB1005100MLB technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 12.7 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 5 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.045 |
| Rated Current-Max | 3.7 |
| Self Resonance Frequency | 25 |
| Series | SB1005-L |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABC Taiwan Electronics SB1005100MLB to view detailed technical specifications.
No datasheet is available for this part.