General Purpose Inductor, 33uH, 30%, Ferrite-Core, 1515,
ABC Taiwan Electronics SH3018330YLB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 3.8 |
| Tolerance | 30 |
| Package Width | 3.8 |
| Package Height | 1.65 |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.545 |
| Rated Current-Max | 0.32 |
| Self Resonance Frequency | 24 |
| Series | SH3018-L |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABC Taiwan Electronics SH3018330YLB to view detailed technical specifications.
No datasheet is available for this part.