ABC Taiwan Electronics SR08051R5MLB technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.5 |
| Package Height | 5 |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.015 |
| Rated Current-Max | 6 |
| Self Resonance Frequency | 120 |
| Quality Factor-Min (at L-nom) | 32 |
| Series | SR0805-L |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABC Taiwan Electronics SR08051R5MLB to view detailed technical specifications.
No datasheet is available for this part.