The SS0908101YLB is a general purpose inductor from ABC Taiwan Electronics. It has a nominal inductance of 100uH and a minimum quality factor of 40 at the nominal inductance. The inductor is shielded and has a maximum DC resistance of 0.28. It operates within a temperature range of -40 to 105 degrees Celsius. The inductor is available in a package with dimensions of 10.5mm in length, 9.5mm in width, and 7.5mm in height.
ABC Taiwan Electronics SS0908101YLB technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 10.5 |
| Tolerance | 15 |
| Package Width | 9.5 |
| Package Height | 7.5 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.28 |
| Rated Current-Max | 1 |
| Self Resonance Frequency | 6 |
| Quality Factor-Min (at L-nom) | 40 |
| Series | SS0908-L |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABC Taiwan Electronics SS0908101YLB to view detailed technical specifications.
No datasheet is available for this part.