The SU1028100YFB is a shielded general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 2.8A. It has a DC resistance of 0.053 ohms and a self resonance frequency of 25 MHz. The inductor is designed for power applications and has a maximum operating temperature of 125 degrees Celsius. It is available in a CHIP package type with a 3939 footprint.
ABC Taiwan Electronics SU1028100YFB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.053 |
| Rated Current-Max | 2.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ABC Taiwan Electronics SU1028100YFB to view detailed technical specifications.
No datasheet is available for this part.