ABC Taiwan Electronics SU1050471YFB-DE2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.65(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.55(Typ)A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 1.35Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | 1.9M(Typ)Hz |
| Product Length | 10.3mm |
| Height | 5.1mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for ABC Taiwan Electronics SU1050471YFB-DE2 to view detailed technical specifications.
No datasheet is available for this part.