Ferrite Beads Wide Band Choke 720Ohm 25% 80MHz
ABC Taiwan Electronics WB0610721YL technical specifications.
| Type | Wide Band Choke |
| Impedance | 720Ohm |
| Test Frequency | 80MHz |
| Tolerance | 25% |
| Height | 6.5mm |
| Product Length | 14mm |
| Product Depth | 6.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ABC Taiwan Electronics WB0610721YL to view detailed technical specifications.
No datasheet is available for this part.