Abco Electronics AL02TBR68K technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 3.4 |
| Tolerance | 10 |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.67 |
| Rated Current-Max | 0.31 |
| Self Resonance Frequency | 190 |
| Manufacturer Series | AL02 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | AL02 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abco Electronics AL02TBR68K to view detailed technical specifications.
No datasheet is available for this part.