Abco Electronics AN02TB2R7J technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 0.52Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 70MHz |
| Lead Style | Axial |
| Product Length | 3.7mm |
| Product Diameter | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abco Electronics AN02TB2R7J to view detailed technical specifications.
No datasheet is available for this part.