The AN02TB331K is a general purpose inductor from Abco Electronics with a nominal inductance of 330uH and a DC resistance of 18 ohms. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor is designed for use in a variety of applications and has a self resonance frequency of 3.4 MHz. It is part of the AN02 series and has a tolerance of 10%. The inductor is 3.7mm in length and has a minimum quality factor of 50.
Abco Electronics AN02TB331K technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 3.7 |
| Tolerance | 10 |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 18 |
| Rated Current-Max | 0.066 |
| Self Resonance Frequency | 3.4 |
| Manufacturer Series | AN02 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | AN02 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abco Electronics AN02TB331K to view detailed technical specifications.
No datasheet is available for this part.