Inductor General Purpose Wirewound 0.68uH 5% 25.2MHz 50Q-Factor Ferrite 0.55A 0.27Ohm DCR AXL Ammo
Abco Electronics AN02TBR68J technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 310MHz |
| Lead Style | Axial |
| Product Length | 3.7mm |
| Product Diameter | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abco Electronics AN02TBR68J to view detailed technical specifications.
No datasheet is available for this part.