Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.7A 0.756Ohm DCR T/R
Abco Electronics LPF1040T-221M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7(Typ)A |
| Maximum Saturation Current | 0.92A |
| Max DC Resistance | 0.756Ohm |
| Product Length | 10.6mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Abco Electronics LPF1040T-221M to view detailed technical specifications.
No datasheet is available for this part.