Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 5.2A 0.016Ohm DCR T/R
Abco Electronics LPF1040T-4R7N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.2(Typ)A |
| Maximum Saturation Current | 5.8A |
| Max DC Resistance | 0.016Ohm |
| Product Length | 10.6mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Abco Electronics LPF1040T-4R7N to view detailed technical specifications.
No datasheet is available for this part.