
ABL Heatsinks 173AB3000B technical specifications.
| Package/Case | 300 |
| Color | Black |
| Height | 65mm |
| Length | 300mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 0.48°C/W |
| Reach SVHC Compliant | No |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 173AB3000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
