
ABL Heatsinks 510AB0500MB(TO3) technical specifications.
| Package/Case | TO-3 |
| Length | 50mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 3.3°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 510AB0500MB(TO3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
