
ABL Heatsinks 520AB1250MB(TO-3X2) technical specifications.
| Package/Case | TO-3 |
| Length | 125mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 1.2°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 520AB1250MB(TO-3X2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
