
ABL Heatsinks PPC0350BP technical specifications.
| Package/Case | TO-220 |
| Length | 16mm |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 8°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks PPC0350BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
